Clock Multiplier, Frequency Synthesizer IC 1.045GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30261LDF1

DigiKey Part Number
ZL30261LDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL30261LDF1
Description
IC CLOCK MULTIPLIER 56QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Frequency Synthesizer IC 1.045GHz 1 56-VFQFN Exposed Pad
EDA/CAD Models
ZL30261LDF1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS, Crystal
Output
CMOS, HCSL, HSTL, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:6
Differential - Input:Output
Yes/Yes
Frequency - Max
1.045GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.70010,18735 €27.505,85 €
Manufacturers Standard Package
Unit Price without VAT:10,18735 €
Unit Price with VAT:12,12295 €