
ZL30254LDG1 | |
|---|---|
DigiKey Part Number | ZL30254LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30254LDG1 |
Description | IC JITTER ATTENUATOR 3I/O 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC 156.25MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 156.25MHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output CML | Supplier Device Package 32-QFN (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 3:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 8,50959 € | 4.169,70 € |
| Unit Price without VAT: | 8,50959 € |
|---|---|
| Unit Price with VAT: | 10,12641 € |

