
ZL30253LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL30253LDF1TR-ND - Tape & Reel (TR) 150-ZL30253LDF1CT-ND - Cut Tape (CT) 150-ZL30253LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL30253LDF1 |
Description | IC JITTER ATTENUATOR 3I/O 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC 1.035GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 1.035GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CML, CMOS, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output CML, CMOS | Supplier Device Package 32-QFN (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 4:3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 25 | 12,66200 € | 316,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 10,34465 € | 41.378,60 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

