
ZL30245LFF7 | |
|---|---|
DigiKey Part Number | ZL30245LFF7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL30245LFF7 |
Description | IC CLOCK MULTIPLIER 64LGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 1.035GHz 2 64-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL30245LFF7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS, Crystal | |
Output | CML, CMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.035GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA Exposed Pad | |
Supplier Device Package | 64-LGA (10x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 14,14611 € | 56.584,44 € |
| Unit Price without VAT: | 14,14611 € |
|---|---|
| Unit Price with VAT: | 16,83387 € |

