
ZL30182LFF7 | |
|---|---|
DigiKey Part Number | ZL30182LFF7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL30182LFF7 |
Description | IC ETHERNET 64-VFLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 1.035GHz 2 Output 64-LGA (10x5) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Ratio - Input:Output 4:3 |
Packaging Tape & Reel (TR) | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 1.035GHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH | Package / Case 64-VFLGA Exposed Pad |
Input CMOS, Crystal | Supplier Device Package 64-LGA (10x5) |
Output CML, CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 25,76628 € | 103.065,12 € |
| Unit Price without VAT: | 25,76628 € |
|---|---|
| Unit Price with VAT: | 30,66187 € |

