
ZL30167GDG2 | |
|---|---|
DigiKey Part Number | ZL30167GDG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30167GDG2 |
Description | IC CLK TRANSLATOR 144LBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH IC 750MHz 1 Output 144-LBGA |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 12:16 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 750MHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, Fibre Channel, SONET/SDH | Supplier Device Package 144-LBGA |
Input Clock, Crystal | Base Product Number |
Output LVCMOS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 64,63344 € | 10.341,35 € |
| Unit Price without VAT: | 64,63344 € |
|---|---|
| Unit Price with VAT: | 76,91379 € |

