
ZL30160GGG2 | |
|---|---|
DigiKey Part Number | ZL30160GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30160GGG2 |
Description | IC ETHERNET 100-LBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 750MHz 1 Output 100-LBGA (11x11) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 4:20 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 750MHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH | Package / Case 100-LBGA |
Input Clock | Supplier Device Package 100-LBGA (11x11) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,81000 € | 65,81 € |
| 25 | 54,83560 € | 1.370,89 € |
| 100 | 48,15750 € | 4.815,75 € |
| Unit Price without VAT: | 65,81000 € |
|---|---|
| Unit Price with VAT: | 78,31390 € |

