Ethernet, SONET/SDH IC 720MHz 1 Output 100-FBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30157GGG2

DigiKey Part Number
ZL30157GGG2-ND
Manufacturer
Manufacturer Product Number
ZL30157GGG2
Description
IC ETHERNET 100-LBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH IC 720MHz 1 Output 100-FBGA (11x11)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH
Input
Clock
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:20
Differential - Input:Output
Yes/Yes
Frequency - Max
720MHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-FBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,04000 €41,04 €
2534,19160 €854,79 €
10033,04700 €3.304,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,04000 €
Unit Price with VAT:48,83760 €