
ZL30153GGG2 | |
|---|---|
DigiKey Part Number | ZL30153GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30153GGG2 |
Description | IC ETHERNET 100-LBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 750MHz 1 Output 100-LBGA (11x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | Clock | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 41,31958 € | 6.941,69 € |
| Unit Price without VAT: | 41,31958 € |
|---|---|
| Unit Price with VAT: | 49,17030 € |

