Direct

ZL30152GGG | |
|---|---|
DigiKey Part Number | ZL30152GGG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30152GGG |
Description | IC CLK TRANSLATOR 2CH 100FBGA |
Customer Reference | |
Detailed Description | Fibre Channel, PCI Express (PCIe), SONET/SDH IC 750MHz 1 Output 64-LBGA (9x9) |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 2:6 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Obsolete | Frequency - Max 750MHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Fibre Channel, PCI Express (PCIe), SONET/SDH | Package / Case 64-BGA |
Input Clock | Supplier Device Package 64-LBGA (9x9) |
Output LVCMOS, LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30152GGG2 | Microchip Technology | 0 | ZL30152GGG2-ND | 35,15981 € | Direct |


