Direct

ZL30145GGG | |
|---|---|
DigiKey Part Number | ZL30145GGG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30145GGG |
Description | IC DPLL SONET/SDH/ETH 64CABGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Telecom IC 622.08MHz 1 Output 64-CABGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Telecom | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BGA | |
Supplier Device Package | 64-CABGA (9x9) | |
Base Product Number |


