Direct

ZL30143GGG | |
|---|---|
DigiKey Part Number | ZL30143GGG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30143GGG |
Description | IC ETHERNET 100-FBGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 622.08MHz 1 Output 100-CABGA (9x9) |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 13:14 |
Packaging Tray | Differential - Input:Output No/Yes |
Part Status Obsolete | Frequency - Max 622.08MHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum | Package / Case 100-FBGA |
Input Clock | Supplier Device Package 100-CABGA (9x9) |
Output Clock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30143GGG2 | Microchip Technology | 658 | ZL30143GGG2-ND | 49,77000 € | Direct |


