ZL30136GGG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 21,00938 €
Ethernet, Telecom IC 125MHz 1 Output 64-CABGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30136GGG

DigiKey Part Number
ZL30136GGG-ND
Manufacturer
Manufacturer Product Number
ZL30136GGG
Description
IC NETWORK SYNCHRONIZER 64CABGA
Customer Reference
Detailed Description
Ethernet, Telecom IC 125MHz 1 Output 64-CABGA (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, Telecom
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
6:3
Differential - Input:Output
No/No
Frequency - Max
125MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-BGA
Supplier Device Package
64-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes