Ethernet, SONET/SDH IC 622.08MHz 1 Output 100-CABGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30131GGG2

DigiKey Part Number
ZL30131GGG2-ND
Manufacturer
Manufacturer Product Number
ZL30131GGG2
Description
IC ETHERNET 100-FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH IC 622.08MHz 1 Output 100-CABGA (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH
Input
LVCMOS
Output
LVCMOS, LVPECL
Number of Circuits
1
Ratio - Input:Output
11:11
Differential - Input:Output
No/Yes
Frequency - Max
622.08MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-FBGA
Supplier Device Package
100-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
26058,83277 €15.296,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,83277 €
Unit Price with VAT:70,01100 €