Direct

ZL30119GGG | |
|---|---|
DigiKey Part Number | ZL30119GGG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30119GGG |
Description | IC SONET/SDH 100-FBGA |
Customer Reference | |
Detailed Description | SONET/SDH, Telecom IC 622.08MHz 1 Output 100-CABGA (9x9) |
EDA/CAD Models | ZL30119GGG Models |
Category | Ratio - Input:Output 11:14 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 622.08MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH, Telecom | Package / Case 100-FBGA |
Input LVCMOS | Supplier Device Package 100-CABGA (9x9) |
Output LVCMOS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30119GGG2 | Microchip Technology | 193 | ZL30119GGG2-ND | 84,15000 € | Direct |


