
ZL30117GGG2 | |
|---|---|
DigiKey Part Number | ZL30117GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30117GGG2 |
Description | IC SONET/SDH SYNCH 64CABGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH, Telecom IC 622.08MHz 1 Output 64-CABGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH, Telecom | |
Input | LVCMOS | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BGA | |
Supplier Device Package | 64-CABGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 63,30788 € | 16.460,05 € |
| Unit Price without VAT: | 63,30788 € |
|---|---|
| Unit Price with VAT: | 75,33638 € |

