
ZL30116GGG2V2 | |
|---|---|
DigiKey Part Number | ZL30116GGG2V2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30116GGG2V2 |
Description | IC SONET/SDH 100-FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH, Stratum IC 622.08MHz 1 Output 100-CABGA (9x9) |
Category | Ratio - Input:Output 11:13 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 622.08MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH, Stratum | Package / Case 100-FBGA |
Input LVCMOS | Supplier Device Package 100-CABGA (9x9) |
Output LVCMOS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,19000 € | 194,19 € |
| 25 | 192,59680 € | 4.814,92 € |
| Unit Price without VAT: | 194,19000 € |
|---|---|
| Unit Price with VAT: | 231,08610 € |

