POTS Line Card IC 8.192MHz 1 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30111QDG1

DigiKey Part Number
ZL30111QDG1-ND
Manufacturer
Manufacturer Product Number
ZL30111QDG1
Description
IC POTS LINE CARD 64-TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
POTS Line Card IC 8.192MHz 1 Output 64-TQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
POTS Line Card
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
8.192MHz
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1609,48813 €1.518,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,48813 €
Unit Price with VAT:11,29087 €