
ZL30110LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL30110LDF1TR-ND - Tape & Reel (TR) 150-ZL30110LDF1CT-ND - Cut Tape (CT) 150-ZL30110LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL30110LDF1 |
Description | IC DPLL RATE CONVERSION 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 100MHz 1 Output 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Telecom | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 10,56387 € | 42.255,48 € |
| Unit Price without VAT: | 10,56387 € |
|---|---|
| Unit Price with VAT: | 12,57101 € |

