
ZL30108LDG1 | |
|---|---|
DigiKey Part Number | ZL30108LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30108LDG1 |
Description | IC SONET/SDH 32-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH IC 19.44MHz 1 Output 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 19.44MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 26,38814 € | 12.930,19 € |
| Unit Price without VAT: | 26,38814 € |
|---|---|
| Unit Price with VAT: | 31,40189 € |

