
ZL30107GGG2 | |
|---|---|
DigiKey Part Number | ZL30107GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30107GGG2 |
Description | IC SYNCHRONIZER ETH SGL 64CABGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 77.76MHz 1 Output 64-CABGA (9x9) |
EDA/CAD Models | ZL30107GGG2 Models |
Category | Ratio - Input:Output 4:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 77.76MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 64-BGA |
Input LVCMOS, Crystal | Supplier Device Package 64-CABGA (9x9) |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 22,01942 € | 5.725,05 € |
| Unit Price without VAT: | 22,01942 € |
|---|---|
| Unit Price with VAT: | 26,20311 € |

