
WP32C2W6NFEI-400B2 | |
|---|---|
DigiKey Part Number | WP32C2W6NFEI-400B2-ND |
Manufacturer | |
Manufacturer Product Number | WP32C2W6NFEI-400B2 |
Description | WP3 2C2W6 400 MHZ, LF BALLS, PBF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® 34Kc™ - Network Processor Microcontroller IC SRAM 896-BGA, FCBGA |
Datasheet | Datasheet |
Category | Program Memory Type SRAM |
Manufacturer Microchip Technology | Interface I2C, RMII, UART |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 896-BGA, FCBGA |
DigiKey Programmable Not Verified | Supplier Device Package 896-FCBGA (31x31) |
Applications Network Processor | Base Product Number |
Core Processor MIPS32® 34Kc™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 298,63926 € | 8.063,26 € |
| Unit Price without VAT: | 298,63926 € |
|---|---|
| Unit Price with VAT: | 355,38072 € |

