
WP32C2M6NELI-450B2 | |
|---|---|
DigiKey Part Number | 150-WP32C2M6NELI-450B2-ND |
Manufacturer | |
Manufacturer Product Number | WP32C2M6NELI-450B2 |
Description | WP3 2C2M6 450 MHZ, LF BALLS, PBF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® 34Kc™ WinPath3 Network Processor Microcontroller IC SRAM 896-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Network Processor | |
Core Processor | MIPS32® 34Kc™ | |
Program Memory Type | SRAM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C, RMII, UART | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 896-BGA | |
Supplier Device Package | 896-B1BGA (31x31) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,91000 € | 587,91 € |
| Unit Price without VAT: | 587,91000 € |
|---|---|
| Unit Price with VAT: | 699,61290 € |

