
WP3161W1EFEI-320B1 | |
|---|---|
DigiKey Part Number | WP3161W1EFEI-320B1-ND |
Manufacturer | |
Manufacturer Product Number | WP3161W1EFEI-320B1 |
Description | WP3 SLB 161W1 320MHZ,LFBALLS,PBF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® 34Kc™ - Network Processor Microcontroller IC SRAM 896-BGA, FCBGA |
Datasheet | Datasheet |
Category | Program Memory Type SRAM |
Manufacturer Microchip Technology | Interface I2C, RMII, UART |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 896-BGA, FCBGA |
DigiKey Programmable Not Verified | Supplier Device Package 896-FCBGA (31x31) |
Applications Network Processor | Base Product Number |
Core Processor MIPS32® 34Kc™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 59,67275 € | 2.386,91 € |
| Unit Price without VAT: | 59,67275 € |
|---|---|
| Unit Price with VAT: | 71,01057 € |

