
WP3061W1NHEI-250B1 | |
|---|---|
DigiKey Part Number | WP3061W1NHEI-250B1-ND |
Manufacturer | |
Manufacturer Product Number | WP3061W1NHEI-250B1 |
Description | WP3 SPO 061W1 250MHZ,LFBALLS,PBF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® 34Kc™ - Network Processor Microcontroller IC SRAM 528-BFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | MIPS32® 34Kc™ | |
Program Memory Type | SRAM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C, RMII, UART | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 528-BFBGA | |
Supplier Device Package | 528-HBFBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 81,42798 € | 6.839,95 € |
| Unit Price without VAT: | 81,42798 € |
|---|---|
| Unit Price with VAT: | 96,89930 € |

