
WINCS02ICT-V/ZZX | |
|---|---|
DigiKey Part Number | 150-WINCS02ICT-V/ZZXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WINCS02ICT-V/ZZX |
Description | WI-FI NETWORK CONTROLLER SOC V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11b/g/n 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | WINCS02ICT-V/ZZX Models |
Category | Serial Interfaces SDIO, SPI, UART |
Mfr | GPIO 7 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Receiving 88mA ~ 94mA |
Type TxRx Only | Current - Transmitting 249mA ~ 289mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Grade Automotive |
Modulation CCK, DSSS, OFDM | Qualification |
Data Rate (Max) 54Mbps | Mounting Type Surface Mount |
Power - Output 20dBm | Package / Case 48-VFQFN Exposed Pad |
Sensitivity -97dBm | Supplier Device Package 48-VQFN (7x7) |
Memory Size 2MB Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,18050 € | 9.541,50 € |
| Unit Price without VAT: | 3,18050 € |
|---|---|
| Unit Price with VAT: | 3,78480 € |

