
WILCS02ICT-V/ZZX | |
|---|---|
DigiKey Part Number | 150-WILCS02ICT-V/ZZXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WILCS02ICT-V/ZZX |
Description | WI-FI LINK CONTROLLER SOC V, 802 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b/g/n 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | WILCS02ICT-V/ZZX Models |
Category | Memory Size 2MB Flash |
Mfr | Serial Interfaces SDIO, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 10 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type TxRx Only | Current - Receiving 88mA ~ 94mA |
RF Family/Standard WiFi | Current - Transmitting 249mA ~ 289mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Data Rate (Max) 54Mbps | Package / Case 48-VFQFN Exposed Pad |
Power - Output 20dBm | Supplier Device Package 48-VQFN (7x7) |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,18050 € | 9.541,50 € |
| Unit Price without VAT: | 3,18050 € |
|---|---|
| Unit Price with VAT: | 3,78480 € |

