
WFI32E03PE-I | |
|---|---|
DigiKey Part Number | 150-WFI32E03PE-I-ND |
Manufacturer | |
Manufacturer Product Number | WFI32E03PE-I |
Description | 54PAD WI-FI SOC MODULE,802.11 B/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 21.5dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | Ethernet, GPIO, I2C, I2S, JTAG, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | PIC32MZ2051W104132-I/NX | |
Memory Size | 2MB Flash, 512kB SRAM | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | 73mA ~ 162mA | |
Current - Transmitting | 169mA ~ 359mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 54-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |




