
WDS3N | |
|---|---|
DigiKey Part Number | 150-WDS3N-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | WDS3N |
Description | STAND-ALONE WP3 DEVELOPMENT BOAR |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

