64 MHz ±20ppm Crystal 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM9-9014-64M0000000TR

DigiKey Part Number
150-VXM9-9014-64M0000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VXM9-9014-64M0000000TR
Description
CRYSTAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 MHz ±20ppm Crystal 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
64 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,75303 €2.259,09 €
Manufacturers Standard Package
Unit Price without VAT:0,75303 €
Unit Price with VAT:0,89611 €