62.5 MHz ±20ppm Crystal 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM9-9007-62M5000000

DigiKey Part Number
150-VXM9-9007-62M5000000-ND
Manufacturer
Manufacturer Product Number
VXM9-9007-62M5000000
Description
CRYSTAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
62.5 MHz ±20ppm Crystal 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
62.5 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
4001,63515 €654,06 €
Unit Price without VAT:1,63515 €
Unit Price with VAT:1,94583 €