
VXM7-9060-16M3840000TR | |
|---|---|
DigiKey Part Number | 150-VXM7-9060-16M3840000TR-ND - Tape & Reel (TR) 150-VXM7-9060-16M3840000TRCT-ND - Cut Tape (CT) 150-VXM7-9060-16M3840000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXM7-9060-16M3840000TR |
Description | VXM7-9060-16M3840000TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VXM7-9060-16M3840000TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 25 | 0,28640 € | 7,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23372 € | 233,72 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

