16.384 MHz ±20ppm Crystal 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM7-9060-16M3840000

DigiKey Part Number
150-VXM7-9060-16M3840000-ND
Manufacturer
Manufacturer Product Number
VXM7-9060-16M3840000
Description
VXM7-9060-16M3840000
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
3.0002,70366 €8.110,98 €
Manufacturers Standard Package
Unit Price without VAT:2,70366 €
Unit Price with VAT:3,21736 €