
VXM7-9030-24M3050000 | |
|---|---|
DigiKey Part Number | 150-VXM7-9030-24M3050000-ND |
Manufacturer | |
Manufacturer Product Number | VXM7-9030-24M3050000 |
Description | VXM7-9030-24M3050000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.305 MHz ±20ppm Crystal 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.305 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40484 € | 702,42 € |
| Unit Price without VAT: | 1,40484 € |
|---|---|
| Unit Price with VAT: | 1,67176 € |

