
VXM7-9013-25M0000000 | |
|---|---|
DigiKey Part Number | 150-VXM7-9013-25M0000000TR-ND - Tape & Reel (TR) 150-VXM7-9013-25M0000000CT-ND - Cut Tape (CT) 150-VXM7-9013-25M0000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXM7-9013-25M0000000 |
Description | CRYSTAL 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VXM7-9013-25M0000000 Models |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (3.2x2.5) |
Type MHz Crystal | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency 25 MHz | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±30ppm | Base Product Number |
ESR (Equivalent Series Resistance) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 25 | 6,82680 € | 170,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,57747 € | 16.732,41 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |










