Parametric Equivalent
Parametric Equivalent

VXM7-1148-50M0000000TR | |
|---|---|
DigiKey Part Number | 150-VXM7-1148-50M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VXM7-1148-50M0000000TR |
Description | FUNDAMENTAL AT CUT, -40/85, STAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VXM7-1148-50M0000000 | Microchip Technology | 0 | 150-VXM7-1148-50M0000000-ND | 3,16741 € | Parametric Equivalent |
| FL5000111 | Diodes Incorporated | 0 | FL5000111DI-ND | 0,32073 € | Parametric Equivalent |
| RH100-50.000-10-F-2020-EXT-TR | Raltron Electronics | 3.000 | 2151-RH100-50.000-10-F-2020-EXT-TRCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24868 € | 746,04 € |
| Unit Price without VAT: | 0,24868 € |
|---|---|
| Unit Price with VAT: | 0,29593 € |




