12 MHz ±20ppm Crystal 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM1-9003-12M0000000TR

DigiKey Part Number
150-VXM1-9003-12M0000000TR-ND - Tape & Reel (TR)
150-VXM1-9003-12M0000000TRCT-ND - Cut Tape (CT)
150-VXM1-9003-12M0000000TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VXM1-9003-12M0000000TR
Description
12MHZ SMD CRYSTAL 5.0X3.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VXM1-9003-12M0000000TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
250,61880 €15,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50560 €505,60 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €