
VX-805-0010-122M880000 | |
|---|---|
DigiKey Part Number | 150-VX-805-0010-122M880000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VX-805-0010-122M880000 |
Description | CRYSTAL VCXO LOW NOISE CERAMIC |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO Oscillator Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | - | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |

