
VX-705-EAE-KXAN-120M000000 | |
|---|---|
DigiKey Part Number | VX-705-EAE-KXAN-120M000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VX-705-EAE-KXAN-120M000000 |
Description | LOW NOISE CERAMIC VCXO +3.3 VDC |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Category | Package / Case 6-SMD, No Lead |
Mfr | Supplier Device Package 6-SMD (7x5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.082" (2.09mm) |
Mounting Type Surface Mount |

