
VX-705-1014-155M520000 | |
|---|---|
DigiKey Part Number | 150-VX-705-1014-155M520000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VX-705-1014-155M520000 |
Description | CUSTOM LOW NOISE CERAMIC VCXO |
Customer Reference | |
Detailed Description | 155.52 MHz VCXO Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 6-SMD, No Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 6-SMD (7x5) |
Part Status Obsolete | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator | Height - Seated (Max) 0.082" (2.09mm) |
Type |

