
VTC1-A03E-10M0000000 | |
|---|---|
DigiKey Part Number | 150-VTC1-A03E-10M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VTC1-A03E-10M0000000 |
Description | OSCILLATOR CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 5V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |

