
VTC1-1157-30M0000000 | |
|---|---|
DigiKey Part Number | 150-VTC1-1157-30M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VTC1-1157-30M0000000 |
Description | OSCILLATOR CMOS SMD |
Customer Reference | |
Detailed Description | 30 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Function Enable/Disable |
Mfr | Output CMOS |
Series | Voltage - Supply 3.3V |
Packaging Box | Current - Supply (Max) 10mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |

