
VT-820-FFE-106A-10M0000000 | |
|---|---|
DigiKey Part Number | VT-820-FFE-106A-10M0000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VT-820-FFE-106A-10M0000000 |
Description | TCXO +3.0 VDC +/-5% CLIPPED SINE |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

