
VT-820-EFE-5070-31M2500000 | |
|---|---|
DigiKey Part Number | VT-820-EFE-5070-31M2500000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VT-820-EFE-5070-31M2500000 |
Description | TCXO +3.3 VDC +/-5% CLIPPED SINE |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.039" (1.00mm) |
Mounting Type Surface Mount |

