
VT-803-0061-24M0000000 | |
|---|---|
DigiKey Part Number | 150-VT-803-0061-24M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VT-803-0061-24M0000000 |
Description | OSCILLATOR CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Output CMOS |
Series | Current - Supply (Max) 3mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, No Lead |
Base Resonator | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type | Height - Seated (Max) 0.059" (1.50mm) |

