Image for VT-501-EAE-1060-20M0000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-501-EAE-1060-20M0000000

DigiKey Part Number
150-VT-501-EAE-1060-20M0000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VT-501-EAE-1060-20M0000000
Description
CRYSTAL
Customer Reference
Detailed Description
20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
24mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.465" L x 0.390" W (11.80mm x 9.90mm)
Frequency
Height - Seated (Max)
0.087" (2.20mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.