
VSUPEV2 | |
|---|---|
DigiKey Part Number | VSUPEV2-ND |
Manufacturer | |
Manufacturer Product Number | VSUPEV2 |
Description | EVAL BOARD FOR SOT-23 5/6 5PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SOT-23 5/6 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part SOT-23 5/6 |
Packaging Bulk | Primary Attributes Voltage Detector and Supervisor |
Part Status Active | Secondary Attributes 5 Boards and 3 IC's Included |
Type Power Management | Contents Board(s), Accessories |
Function Power Supply Supervisor/Tracker/Sequencer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,08571 € | 147,60 € |
| Unit Price without VAT: | 21,08571 € |
|---|---|
| Unit Price with VAT: | 25,09199 € |


