Similar
Similar



VSC8601XKN | |
|---|---|
DigiKey Part Number | 907-1028-ND |
Manufacturer | |
Manufacturer Product Number | VSC8601XKN |
Description | IC TRANSCEIVER FULL 1/1 64LQFPEP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Gigabit Ethernet 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8601XKN Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 90°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-LQFP Exposed Pad |
Protocol Gigabit Ethernet | Supplier Device Package 64-LQFP-EP (10x10) |
Number of Drivers/Receivers 1/1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSC8211XVW | Microchip Technology | 392 | 907-1023-ND | 16,13000 € | Similar |
| VSC8501XML | Microchip Technology | 59 | VSC8501XML-ND | 3,77000 € | Similar |



