
VSC8564XKS-14 | |
|---|---|
DigiKey Part Number | VSC8564XKS-14-ND |
Manufacturer | |
Manufacturer Product Number | VSC8564XKS-14 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8564XKS-14 Models |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 256-BGA |
Packaging Tray | Supplier Device Package 256-PBGA (17x17) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 68,41333 € | 6.157,20 € |
| Unit Price without VAT: | 68,41333 € |
|---|---|
| Unit Price with VAT: | 81,41186 € |

