
VSC8541XMV-04 | |
|---|---|
DigiKey Part Number | VSC8541XMV-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC8541XMV-04 |
Description | IC TELECOM INTERFACE 68QFN |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 68-VFQFN Exposed Pad |
Function Ethernet | Supplier Device Package 68-QFN (8x8) |
Interface GMII, MII, RGMII, RMII |

